LMC7111BIM5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.392
Unit Price: 1,39000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 28.098
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 32.679
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.470
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.219
Unit Price: 1,22000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7111BIM5

DigiKey Part Number
LMC7111BIM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7111BIM5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7111BIM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
900 µV
Current - Supply
25µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types