
LMC7101AIM5 | |
|---|---|
DigiKey Part Number | LMC7101AIM5NSTR-ND - Tape & Reel (TR) LMC7101AIM5NSCT-ND - Cut Tape (CT) LMC7101AIM5NSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101AIM5 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AIM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,02120 € | 25,53 € |
| 100 | 0,90970 € | 90,97 € |
| 250 | 0,85644 € | 214,11 € |
| 500 | 0,82436 € | 412,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79792 € | 797,92 € |
| 2.000 | 0,77618 € | 1.552,36 € |
| 3.000 | 0,76528 € | 2.295,84 € |
| 5.000 | 0,75321 € | 3.766,05 € |
| 7.000 | 0,74616 € | 5.223,12 € |
| 10.000 | 0,73938 € | 7.393,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

