
LMC6953CM/NOPB | |
|---|---|
DigiKey Part Number | LMC6953CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6953CM/NOPB |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6953CM/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3510D | Rochester Electronics, LLC | 22.850 | 2156-TPS3510D-ND | 1,33000 € | Similar |


