
TPS3510D | |
|---|---|
DigiKey Part Number | 296-26938-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3510D |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3510D Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 200ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97700 € | 9,77 € |
| 75 | 0,80453 € | 60,34 € |
| 150 | 0,76460 € | 114,69 € |
| 300 | 0,73173 € | 219,52 € |
| 525 | 0,70950 € | 372,49 € |
| 1.050 | 0,68636 € | 720,68 € |
| 2.550 | 0,66262 € | 1.689,68 € |
| 5.025 | 0,64807 € | 3.256,55 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

