Direct
Similar
Similar

LMC6772BIMX | |
|---|---|
DigiKey Part Number | LMC6772BIMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6772BIMX |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772BIMX Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 20µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6772BIMX/NOPB | Texas Instruments | 7.978 | LMC6772BIMX/NOPBCT-ND | 1,94000 € | Direct |
| BU7233F-E2 | Rohm Semiconductor | 2.063 | BU7233F-E2CT-ND | 0,69000 € | Similar |
| BU7233SF-E2 | Rohm Semiconductor | 4.993 | 846-BU7233SF-E2CT-ND | 0,94000 € | Similar |




