
BU7233SF-E2 | |
|---|---|
DigiKey Part Number | 846-BU7233SF-E2TR-ND - Tape & Reel (TR) 846-BU7233SF-E2CT-ND - Cut Tape (CT) 846-BU7233SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7233SF-E2 |
Description | IC COMPARATOR 2 CMOS 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS CMOS, Open-Drain 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1pA @ 3V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 6mA @ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Type CMOS | Propagation Delay (Max) 1.8µs |
Number of Elements 2 | Operating Temperature -40°C ~ 105°C |
Output Type CMOS, Open-Drain | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 11mV @ 3V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53890 € | 53,89 € |
| 250 | 0,50456 € | 126,14 € |
| 500 | 0,48386 € | 241,93 € |
| 1.000 | 0,46681 € | 466,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43574 € | 1.089,35 € |
| 5.000 | 0,42520 € | 2.126,00 € |
| 7.500 | 0,41993 € | 3.149,48 € |
| 12.500 | 0,41409 € | 5.176,12 € |
| 17.500 | 0,41067 € | 7.186,72 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

