
LMC6772AIMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6772AIMM/NOPBTR-ND - Tape & Reel (TR) LMC6772AIMM/NOPBCT-ND - Cut Tape (CT) LMC6772AIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772AIMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772AIMM/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2342EA/250 | Texas Instruments | 4.645 | OPA2342EACT-ND | 2,16000 € | Similar |
| MAX990EUA+T | Analog Devices Inc./Maxim Integrated | 5.443 | 175-MAX990EUA+TCT-ND | 3,84000 € | Similar |
| MAX992EUA+ | Analog Devices Inc./Maxim Integrated | 279 | MAX992EUA+-ND | 4,44000 € | Similar |
| MAX992EUA+T | Analog Devices Inc./Maxim Integrated | 4.610 | 175-MAX992EUA+TCT-ND | 4,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21400 € | 22,14 € |
| 25 | 2,03080 € | 50,77 € |
| 100 | 1,82950 € | 182,95 € |
| 250 | 1,73344 € | 433,36 € |
| 500 | 1,71254 € | 856,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62792 € | 1.627,92 € |
| 2.000 | 1,58872 € | 3.177,44 € |
| 3.000 | 1,56908 € | 4.707,24 € |
| 5.000 | 1,54733 € | 7.736,65 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



