
OPA2342EA/250 | |
|---|---|
DigiKey Part Number | OPA2342EATR-ND - Tape & Reel (TR) OPA2342EACT-ND - Cut Tape (CT) OPA2342EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2342EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60300 € | 16,03 € |
| 25 | 1,46440 € | 36,61 € |
| 100 | 1,31220 € | 131,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23960 € | 309,90 € |
| 500 | 1,19578 € | 597,89 € |
| 750 | 1,17385 € | 880,39 € |
| 1.250 | 1,14954 € | 1.436,92 € |
| 1.750 | 1,13533 € | 1.986,83 € |
| 2.500 | 1,12166 € | 2.804,15 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

