Similar
Similar
Similar

LMC6572BIM | |
|---|---|
DigiKey Part Number | LMC6572BIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6572BIM |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
EDA/CAD Models | LMC6572BIM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 6 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.09V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2706BSAL | Advanced Linear Devices Inc. | 17 | 1014-1142-ND | 10,85000 € | Similar |
| MAX407CSA+ | Analog Devices Inc./Maxim Integrated | 767 | MAX407CSA+-ND | 13,38000 € | Similar |
| MAX407CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX407CSA+T-ND | 9,20119 € | Similar |



