LMC6572AIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 418
Unit Price: 3,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 882
Unit Price: 6,16000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6572AIM/NOPB

DigiKey Part Number
LMC6572AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6572AIM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
EDA/CAD Models
LMC6572AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.09V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
160µA (x2 Channels)
Current - Output / Channel
6 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types