LMC6494BEM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 851
Unit Price: 5,60000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,54125 €
Datasheet

Similar


Microchip Technology
In Stock: 986
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.988
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.358
Unit Price: 2,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.751
Unit Price: 2,21000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6494BEM

DigiKey Part Number
296-36347-5-ND
Manufacturer
Manufacturer Product Number
LMC6494BEM
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6494BEM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
110 µV
Current - Supply
2.6mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.720 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.720In Stock
Ships from Rochester Electronics, LLC