LMC6492BEMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.774
Unit Price: 3,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.125
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.223
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,09296 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.850
Unit Price: 1,36000 €
Datasheet
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6492BEMX

DigiKey Part Number
LMC6492BEMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6492BEMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6492BEMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
110 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types