Direct
Similar
Similar

LMC6482IN | |
|---|---|
DigiKey Part Number | LMC6482IN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6482IN |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IN Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6482IN/NOPB | Texas Instruments | 2.215 | LMC6482IN/NOPB-ND | 4,92000 € | Direct |
| ICL7621BCPA+ | Analog Devices Inc./Maxim Integrated | 43 | ICL7621BCPA+-ND | 12,96000 € | Similar |
| ICL7621DCPA+ | Analog Devices Inc./Maxim Integrated | 3.018 | ICL7621DCPA+-ND | 5,45000 € | Similar |



