
ICL7621BCPA+ | |
|---|---|
DigiKey Part Number | ICL7621BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621BCPA+ |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621BCPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 8,85500 € | 88,55 € |
| 50 | 7,89520 € | 394,76 € |
| 100 | 7,59810 € | 759,81 € |
| 250 | 7,28444 € | 1.821,11 € |
| 500 | 7,09538 € | 3.547,69 € |
| 1.000 | 6,93980 € | 6.939,80 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

