LMC6442IN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 11.493
Unit Price: 2,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 240
Unit Price: 15,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 133
Unit Price: 19,78000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6442IN

DigiKey Part Number
LMC6442IN-ND
Manufacturer
Manufacturer Product Number
LMC6442IN
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6442IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0041V/µs
Gain Bandwidth Product
10.5 kHz
Current - Input Bias
0.005 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.9µA (x2 Channels)
Current - Output / Channel
2.1 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes