Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6442AIMMX

DigiKey Part Number
LMC6442AIMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6442AIMMX
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC6442AIMMX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.9µA (x2 Channels)
Series
Current - Output / Channel
2.1 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.0041V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
10.5 kHz
Base Product Number
Current - Input Bias
0.005 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.