LMC6084AIN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 521
Unit Price: 2,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 739
Unit Price: 3,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 877
Unit Price: 2,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.870
Unit Price: 3,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79
Unit Price: 2,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.179
Unit Price: 2,93000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6084AIN/NOPB

DigiKey Part Number
LMC6084AIN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6084AIN/NOPB
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6084AIN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
150 µV
Current - Supply
2.2mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes