
TLC2274AIN | |
|---|---|
DigiKey Part Number | 296-7123-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AIN Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20500 € | 32,05 € |
| 25 | 2,95280 € | 73,82 € |
| 100 | 2,67580 € | 267,58 € |
| 250 | 2,54364 € | 635,91 € |
| 500 | 2,46402 € | 1.232,01 € |
| 1.000 | 2,39848 € | 2.398,48 € |
| 2.500 | 2,32928 € | 5.823,20 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

