Direct

LMC6081AIN | |
|---|---|
DigiKey Part Number | LMC6081AIN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6081AIN |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6081AIN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA |
Packaging Tube | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6081IN/NOPB | Texas Instruments | 7.174 | LMC6081IN/NOPB-ND | 4,34000 € | Direct |


