LMC6061IMX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.719
Unit Price: 1,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 539
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,75899 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.921
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.349
Unit Price: 3,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,91214 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.735
Unit Price: 3,51000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6061IMX

DigiKey Part Number
296-36297-2-ND - Tape & Reel (TR)
296-36297-1-ND - Cut Tape (CT)
296-36297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6061IMX
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6061IMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
24µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
26 mA
Part Status
Not For New Designs
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.035V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.01 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6061IMX/NOPBTexas Instruments3.719LMC6061IMX/NOPBCT-ND1,64000 €Direct
AD8661ARZAnalog Devices Inc.539AD8661ARZ-ND3,26000 €Similar
AD8661ARZ-REELAnalog Devices Inc.0AD8661ARZ-REELTR-ND1,75899 €Similar
AD8661ARZ-REEL7Analog Devices Inc.1.921AD8661ARZ-REEL7CT-ND3,26000 €Similar
AD8663ARZAnalog Devices Inc.1.349AD8663ARZ-ND3,51000 €Similar
Available To Order
Marketplace Stock: 2.464 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89450 €2.236,25 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €

Other Suppliers on DigiKey

2.464In Stock
Ships from Rochester Electronics, LLC