
LMC6061AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6061AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6061AIMX/NOPBCT-ND - Cut Tape (CT) LMC6061AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6061AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6061AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 24µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,09760 € | 27,44 € |
| 100 | 0,97840 € | 97,84 € |
| 250 | 0,92148 € | 230,37 € |
| 500 | 0,88720 € | 443,60 € |
| 1.000 | 0,88615 € | 886,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82920 € | 2.073,00 € |
| 5.000 | 0,81123 € | 4.056,15 € |
| 7.500 | 0,80224 € | 6.016,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

