Direct
MFR Recommended
Similar
Similar
Similar
Similar

LMC6041AIM | |
|---|---|
DigiKey Part Number | LMC6041AIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6041AIM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6041AIM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 18µA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 75 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.002 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6041AIM/NOPB | Texas Instruments | 1 | LMC6041AIM/NOPB-ND | 2,32000 € | Direct |
| LMC6041AIMX/NOPB | Texas Instruments | 5.573 | 296-35435-1-ND | 2,18000 € | MFR Recommended |
| AD8661ARZ | Analog Devices Inc. | 539 | AD8661ARZ-ND | 3,26000 € | Similar |
| AD8661ARZ-REEL | Analog Devices Inc. | 0 | AD8661ARZ-REELTR-ND | 1,75899 € | Similar |
| AD8661ARZ-REEL7 | Analog Devices Inc. | 1.921 | AD8661ARZ-REEL7CT-ND | 3,26000 € | Similar |



