LMC6036IMTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.342
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 381
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,22303 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,42859 €
Datasheet
CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6036IMTX

DigiKey Part Number
LMC6036IMTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6036IMTX
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC6036IMTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Differential, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
500 µV
Current - Supply
1.3mA (x4 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types