
LMC6035YAFR | |
|---|---|
DigiKey Part Number | 296-LMC6035YAFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6035YAFR |
Description | DUAL, 15.5-V, 1.4-MHZ OPERATIONA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
Category | Current - Input Bias 0.02 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 325µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-BGA, DSBGA |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89186 € | 2.675,58 € |
| Unit Price without VAT: | 0,89186 € |
|---|---|
| Unit Price with VAT: | 1,06131 € |

