Similar
Similar

LMC567CN/NOPB | |
|---|---|
DigiKey Part Number | LMC567CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC567CN/NOPB |
Description | IC TELECOM INTERFACE 8DIP |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC567CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2V ~ 9V | |
Current - Supply | - | |
Power (Watts) | 500 mW | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



