Direct

LM95214CISD | |
|---|---|
DigiKey Part Number | LM95214CISDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM95214CISD |
Description | SENSOR DIGITAL -40C-125C 14WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM95214CISD Models |
Category | Resolution 10 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C |
Part Status Obsolete | Test Condition -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 140°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 14-WFDFN Exposed Pad |
Output Type SMBus | Supplier Device Package 14-WSON (4x4) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95214CISD/NOPB | Texas Instruments | 85 | LM95214CISD/NOPBCT-ND | 2,54000 € | Direct |


