
LM95214CISD/NOPB | |
|---|---|
DigiKey Part Number | LM95214CISD/NOPBTR-ND - Tape & Reel (TR) LM95214CISD/NOPBCT-ND - Cut Tape (CT) LM95214CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95214CISD/NOPB |
Description | SENSOR DIGITAL -40C-125C 14WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM95214CISD/NOPB Models |
Category | Resolution 10 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2°C |
Part Status Obsolete | Test Condition -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 140°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 14-WFDFN Exposed Pad |
Output Type SMBus | Supplier Device Package 14-WSON (4x4) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95214CISDX/NOPB | Texas Instruments | 4.179 | 296-44676-1-ND | 2,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51104 € | 1.511,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,15800 € | 10,79 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,94440 € | 48,61 € |
| 50 | 1,86520 € | 93,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,58800 € | 12,94 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,19760 € | 54,94 € |
| 50 | 2,04800 € | 102,40 € |
| 100 | 1,90840 € | 190,84 € |
| 500 | 1,61888 € | 809,44 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

