MFR Recommended

LM95071CIMF/NOPB | |
|---|---|
DigiKey Part Number | LM95071CIMF/NOPBTR-ND - Tape & Reel (TR) LM95071CIMF/NOPBCT-ND - Cut Tape (CT) LM95071CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95071CIMF/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM95071CIMF/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SC-74A, SOT-753 |
Output Type SPI | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95071CIMFX/NOPB | Texas Instruments | 17.497 | 296-35182-1-ND | 1,66000 € | MFR Recommended |












