
LM95071CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35182-2-ND - Tape & Reel (TR) 296-35182-1-ND - Cut Tape (CT) 296-35182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95071CIMFX/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM95071CIMFX/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SC-74A, SOT-753 |
Output Type SPI | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,47200 € | 7,36 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,31880 € | 32,97 € |
| 50 | 1,26220 € | 63,11 € |
| 100 | 1,21040 € | 121,04 € |
| 500 | 1,10618 € | 553,09 € |
| 1.000 | 1,06740 € | 1.067,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01242 € | 3.037,26 € |
| 6.000 | 0,98142 € | 5.888,52 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |





