Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-7)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9070SX/NOPB

DigiKey Part Number
296-35432-2-ND - Tape & Reel (TR)
296-35432-1-ND - Cut Tape (CT)
296-35432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9070SX/NOPB
Description
IC REG LINEAR 5V 250MA TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
LM9070SX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
50 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,36600 €23,66 €
252,17240 €54,31 €
1001,95970 €195,97 €
2501,85828 €464,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79712 €898,56 €
1.0001,74680 €1.746,80 €
1.5001,72160 €2.582,40 €
2.5001,69369 €4.234,22 €
3.5001,67737 €5.870,80 €
5.0001,66167 €8.308,35 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €