Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM9070SX/NOPB

DigiKey Part Number
2156-LM9070SX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM9070SX/NOPB
Description
IC REG LINEAR 5V 250MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Bulk
Current - Supply (Max)
50 mA
Part Status
Active
PSRR
60dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
26V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Voltage Dropout (Max)
0.8V @ 250mA
Supplier Device Package
TO-263 (DDPAK-7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:286
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,02278 €254,87 €
Unit Price without VAT:2,02278 €
Unit Price with VAT:2,40711 €