Direct

LM9061MX | |
|---|---|
DigiKey Part Number | LM9061MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9061MX |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9061MX Models |
Category | Voltage - Supply 7V ~ 26V |
Manufacturer Texas Instruments | Logic Voltage - VIL, VIH 1.5V, 3.5V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Single | Supplier Device Package 8-SOIC |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM9061MX/NOPB | Texas Instruments | 1.479 | 296-35320-1-ND | 3,07000 € | Direct |



