
LM9061MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35320-2-ND - Tape & Reel (TR) 296-35320-1-ND - Cut Tape (CT) 296-35320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9061MX/NOPB |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9061MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 26V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 1,94640 € | 48,66 € |
| 100 | 1,75180 € | 175,18 € |
| 250 | 1,65904 € | 414,76 € |
| 500 | 1,63536 € | 817,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50847 € | 3.771,17 € |
| 5.000 | 1,47918 € | 7.395,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |







