


LM9036QMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51322-2-ND - Tape & Reel (TR) 296-51322-1-ND - Cut Tape (CT) 296-51322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036QMM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM9036QMM-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.40V @ 50mA | Supplier Device Package 8-VSSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM9036MM-5.0/NOPB | Texas Instruments | 1.060 | LM9036MM-5.0/NOPBCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,88160 € | 22,04 € |
| 100 | 0,78290 € | 78,29 € |
| 250 | 0,73588 € | 183,97 € |
| 500 | 0,70750 € | 353,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70547 € | 705,47 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

