


LM9036MM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM9036MM-5.0/NOPBTR-ND - Tape & Reel (TR) LM9036MM-5.0/NOPBCT-ND - Cut Tape (CT) LM9036MM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MM-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50880 € | 12,72 € |
| 100 | 0,44740 € | 44,74 € |
| 250 | 0,41808 € | 104,52 € |
| 500 | 0,40042 € | 200,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38588 € | 385,88 € |
| 2.000 | 0,37391 € | 747,82 € |
| 3.000 | 0,36791 € | 1.103,73 € |
| 5.000 | 0,36127 € | 1.806,35 € |
| 7.000 | 0,35738 € | 2.501,66 € |
| 10.000 | 0,35365 € | 3.536,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

