MFR Recommended

LM8805TLE-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8805TLE-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM8805TLE-3.0/NOPB |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Bulk | Reset Timeout 1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 9-TFBGA |
Voltage - Threshold 3V | Supplier Device Package 9-DSBGA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628436YKAR | Texas Instruments | 11.580 | 296-TPS628436YKARCT-ND | 1,35000 € | MFR Recommended |


