
LM837MX/NOPB | |
|---|---|
DigiKey Part Number | 296-43966-2-ND - Tape & Reel (TR) 296-43966-1-ND - Cut Tape (CT) 296-43966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM837MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM837MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78952 € | 1.973,80 € |
| 5.000 | 0,77226 € | 3.861,30 € |
| 7.500 | 0,76363 € | 5.727,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04760 € | 26,19 € |
| 100 | 0,93280 € | 93,28 € |
| 250 | 0,87820 € | 219,55 € |
| 500 | 0,84524 € | 422,62 € |
| 1.000 | 0,84270 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90570 € | 90,57 € |
| 250 | 0,85260 € | 213,15 € |
| 500 | 0,82064 € | 410,32 € |
| 1.000 | 0,79432 € | 794,32 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |











