LM837M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.010
Unit Price: 11,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 3.487
Unit Price: 0,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 207
Unit Price: 12,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,63940 €
Datasheet

Similar


onsemi
In Stock: 2.684
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 83.824
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.589
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 99.692
Unit Price: 0,35000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM837M/NOPB

DigiKey Part Number
LM837M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM837M/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM837M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types