Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM8364BALMFX20 | |
|---|---|
DigiKey Part Number | LM8364BALMFX20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8364BALMFX20 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8364BALMFX20 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 60µs Typical Propagation Delay |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8364BALMF20 | Texas Instruments | 5 | 296-LM8364BALMF20CT-ND | 0,99000 € | Parametric Equivalent |
| LM8364BALMF20/NOPB | Texas Instruments | 4.125 | LM8364BALMF20/NOPBCT-ND | 0,83000 € | Parametric Equivalent |
| LM8364BALMFX20/NOPB | Texas Instruments | 2.190 | 296-LM8364BALMFX20/NOPBCT-ND | 0,71000 € | Parametric Equivalent |


