
LM8364BALMFX20/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8364BALMFX20/NOPBTR-ND - Tape & Reel (TR) 296-LM8364BALMFX20/NOPBCT-ND - Cut Tape (CT) 296-LM8364BALMFX20/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8364BALMFX20/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8364BALMFX20/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 60µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45920 € | 11,48 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37592 € | 93,98 € |
| 500 | 0,35972 € | 179,86 € |
| 1.000 | 0,34639 € | 346,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32992 € | 989,76 € |
| 6.000 | 0,32186 € | 1.931,16 € |
| 9.000 | 0,31783 € | 2.860,47 € |
| 15.000 | 0,31336 € | 4.700,40 € |
| 21.000 | 0,31074 € | 6.525,54 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

