
LM8323JGR8AXMX/NOPB | |
|---|---|
DigiKey Part Number | 296-42712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8323JGR8AXMX/NOPB |
Description | IC CONTROLLER I2C 36CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller I2C Interface 36-CSBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM8323JGR8AXMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | 1.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-CSBGA (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,73176 € | 9.561,16 € |
| Unit Price without VAT: | 2,73176 € |
|---|---|
| Unit Price with VAT: | 3,25079 € |

