MFR Recommended

LM8262MM/NOPB | |
|---|---|
DigiKey Part Number | LM8262MM/NOPBTR-ND - Tape & Reel (TR) LM8262MM/NOPBCT-ND - Cut Tape (CT) LM8262MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8262MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8262MM/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 22 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1.05 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8262MMX/NOPB | Texas Instruments | 0 | 296-35315-1-ND | 3,02000 € | MFR Recommended |


