LM8261M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 25,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.552
Unit Price: 51,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 456
Unit Price: 33,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,95793 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8261M5X

DigiKey Part Number
LM8261M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM8261M5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8261M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
1.05 µA
Voltage - Input Offset
700 µV
Current - Supply
1.3mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types