Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent



LM809M3X-2.63 | |
|---|---|
DigiKey Part Number | LM809M3X-2.63-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM809M3X-2.63 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-2.63 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM809M3-2.63/NOPB | Texas Instruments | 6.576 | LM809M3-2.63/NOPBCT-ND | 0,82000 € | Parametric Equivalent |
| LM809M3X-2.63/NOPB | Texas Instruments | 930 | 296-LM809M3X-2.63/NOPBCT-ND | 0,71000 € | Parametric Equivalent |
| APX809S-26SA-7 | Diodes Incorporated | 33.599 | APX809S-26SA-7DICT-ND | 0,23000 € | Similar |
| CAT809RTBI-GT3 | onsemi | 5.238 | CAT809RTBI-GT3OSCT-ND | 0,40000 € | Similar |
| STM809RWX6F | STMicroelectronics | 8.413 | 497-3327-1-ND | 0,44000 € | Similar |







