


LM79L12ACM | |
|---|---|
DigiKey Part Number | LM79L12ACM-ND |
Manufacturer | |
Manufacturer Product Number | LM79L12ACM |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 52dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM79L12ACM/NOPB | Texas Instruments | 1.542 | LM79L12ACM/NOPB-ND | 0,84000 € | Direct |
| L79L12ACD13TR | STMicroelectronics | 5.546 | 497-7300-1-ND | 0,33000 € | Similar |
| MC79L12ABDR2G | onsemi | 1.344 | MC79L12ABDR2GOSCT-ND | 0,23000 € | Similar |
| MC79L12ACDR2G | onsemi | 8.398 | MC79L12ACDR2GOSCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


