LM78M05CDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.666
Unit Price: 1,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.896
Unit Price: 1,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.478
Unit Price: 3,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.099
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.332
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.199
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 35.858
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 23.713
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 63.490
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 520
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 5.189
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 505
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 26.208
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 24.712
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78M05CDT

DigiKey Part Number
LM78M05CDT-ND
Manufacturer
Manufacturer Product Number
LM78M05CDT
Description
IC REG LINEAR 5V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM78M05CDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types