


LM78L12ACZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM78L12ACZ/LFT4CT-ND - Cut Tape (CT) 296-LM78L12ACZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM78L12ACZ/LFT4 |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L12ACZ/LFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,29398 € | 146,99 € |
| 1.000 | 0,28272 € | 282,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27345 € | 546,90 € |
| 4.000 | 0,26581 € | 1.063,24 € |
| 6.000 | 0,26199 € | 1.571,94 € |
| 10.000 | 0,25776 € | 2.577,60 € |
| 14.000 | 0,25528 € | 3.573,92 € |
| 20.000 | 0,25290 € | 5.058,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


