


LM79L12ACZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM79L12ACZ/LFT4CT-ND - Cut Tape (CT) 296-LM79L12ACZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM79L12ACZ/LFT4 |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACZ/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 52dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23600 € | 5,90 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,18924 € | 47,31 € |
| 500 | 0,18014 € | 90,07 € |
| 1.000 | 0,17269 € | 172,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16654 € | 333,08 € |
| 4.000 | 0,16149 € | 645,96 € |
| 6.000 | 0,15895 € | 953,70 € |
| 10.000 | 0,15615 € | 1.561,50 € |
| 14.000 | 0,15451 € | 2.163,14 € |
| 20.000 | 0,15293 € | 3.058,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


