Similar
Similar
Similar
Similar
Similar
Similar

LM77CIMMX-5/NOPB | |
|---|---|
DigiKey Part Number | LM77CIMMX-5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM77CIMMX-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM77CIMMX-5/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -10°C ~ 65°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7501MUA+ | Analog Devices Inc./Maxim Integrated | 500 | MAX7501MUA+-ND | 3,12000 € | Similar |
| MAX7501MUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7501MUA+T-ND | 1,91602 € | Similar |
| MAX7503MUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX7503MUA+-ND | 1,95608 € | Similar |
| MAX7503MUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7503MUA+T-ND | 1,75455 € | Similar |
| MAX7504MUA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX7504MUA+-ND | 1,95608 € | Similar |


