8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7501MUA+T

DigiKey Part Number
MAX7501MUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7501MUA+T
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7501MUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,71243 €4.281,07 €
Manufacturers Standard Package
Unit Price without VAT:1,71243 €
Unit Price with VAT:2,03779 €